• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-BTM130 ZI-BTM130 Cement mixer

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cement mixer ZI-BTM130

  • Plastic motor house with protection class
  • Large, 18x adjustable hand wheel
  • No automatic switch-on after power failure

Technical specifications

Product type

Cement mixer

Tank volume

130 l

Rotational speed

26 U/min

Width

69 cm

Height

47 cm

Depth

82 cm

Weight

48 kg

Sound pressure level

95 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934307 Zipper ZI-BTM130 ZI-BTM130 Cement mixer

User & Safety Instructions

User & Safety Instructions 1934307 Zipper ZI-BTM130 ZI-BTM130 Cement mixer

Description

Cast-iron ring gear ensures a long service life.

This text is machine translated.

Features

  • 130 l drum

More interesting products

(*All information is plus legal VAT)