• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-KGS305UK Chop and mitre saw 305 mm 2.0 kW

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Chop & miter saw

  • 2.0 kW
  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Chop and mitre saw

Saw blade diameter

305 mm

2.0 kW

Operating voltage

230 V

Dim

(L x W x H) 640 x 460 x 380 mm

Length

640 mm

Width

460 mm

Height

380 mm

Weight

20 kg

Content

1 pc(s)

Idle speed

4200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934327 Zipper ZI-KGS305UK Chop and mitre saw 305 mm 2.0 kW

Description

Features

  • Carbide saw blade Ø 305 mm
  • Pull function ensures more stability and less space requirement
  • Laser cut guide

Scope of delivery

  • Including base frame

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)