Inverter generator
1800 W
230 V
IP23
2
93
4500 U/min
25 kg
(W x H x D) 555 x 305 x 460 mm
4 h
64 dBa
2.2 kW
Four-stroke
555 mm
305 mm
460 mm
Yes
3.5 l
yes
Datasheet 1425040 Zipper ZI-STE2000IV Four-stroke Inverter generator 2.2 kW 230 V 25 kg 1800 W
User & Safety Instructions 1425040 Zipper ZI-STE2000IV Four-stroke Inverter generator 2.2 kW 230 V 25 kg 1800 W
The necessary accessories are required to use the article as described.