Power generator
5000 W
230 V
400 V
IP23
90 kg
(W x H x D) 690 x 570 x 550 mm
9 h
95 dBa
8.5 kW
Four-stroke
690 mm
570 mm
550 mm
No
25 l
Datasheet 1435661 Zipper ZI-STE5500 Four-stroke Power generator 8.5 kW 230 V, 400 V 90 kg 5000 W
User & Safety Instructions 1435661 Zipper ZI-STE5500 Four-stroke Power generator 8.5 kW 230 V, 400 V 90 kg 5000 W
The necessary accessories are required to use the article as described.