• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-STE8004 Four-stroke Power generator 9.3 kW 230 V, 400 V 95 kg 7000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zipper ZI-STE 8004 Power Generator

  • For construction sites, garden, as well as leisure and camping activities
  • 100% copper winding
  • Including remote control

Technical specifications

  • Engine: 1-cylinder
  • Oil tank capacity: 1.1 Liter
  • Ignition/Starter: TCI/Cable/E-Start
  • Sockets: 2 x 230 V/1 x 400 V
Product type

Power generator

Non-stop power

7000 W

Nominal voltage

230 V

400 V

Outlets

3

RPM

3600 min

Weight

95 kg

Dim

(W x H x D) 610 x 870 x 640 mm

Non-stop operating time

6 h

Volume

97 dBa

Motor power

9.3 kW

Motor type

Four-stroke

Width

610 mm

Height

870 mm

Depth

640 mm

Sync pulse generator

Yes

Tank volume

30 l

Documents & Downloads

Datasheet

Datasheet 1425043 Zipper ZI-STE8004 Four-stroke Power generator 9.3 kW 230 V, 400 V 95 kg 7000 W

User & Safety Instructions

User & Safety Instructions 1425043 Zipper ZI-STE8004 Four-stroke Power generator 9.3 kW 230 V, 400 V 95 kg 7000 W

Description

The ZI-STE 8004 power generator by Zipper is perfect for construction sites and garden area, as well as leisure and camping activities. The simple transport is through the 2 practical folding handles and transport wheels. By the 100% copper winding is the current generator less prone to errors and has a very long life. A major advantage is also that the generator using remote control on and off.

This text is machine translated.

Features

  • E-Start
  • Wire rope hoist.
  • Synchronous generator
  • Operating hours timer
  • Low-oil fuse
  • Petrol tank display
  • voltage tester;
  • Overload protection for generator
  • 2 x 10" wheels and 2 folding handles.

Scope of delivery

  • ZIPPER ZI-STE 8004 Power Generator
  • User manual.

Hints

Please enter your phone number when ordering delivery prior agreement with the carrier!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.