• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-STE8000 Four-stroke Power generator 10 kW 230 V 95 kg 8000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zipper ZI-STE 8000 Power Generator

  • For sites - garden, as well as leisure and camping activities
  • 100% copper winding
  • Including remote control

Technical specifications

  • Engine: 1-cylinder
  • Oil tank capacity: 1.1 Liter
  • Ignition/Starter: TCI/Cable/E-Start
  • Socket: 2 x 230 V
Product type

Power generator

Non-stop power

8000 W

Nominal voltage

230 V

Outlets

2

RPM

3600 rpm

Weight

95 kg

Dim

(W x H x D) 730 x 550 x 690 mm

Non-stop operating time

6 h

Volume

97 dBa

Motor power

10 kW

Motor type

Four-stroke

Width

730 mm

Height

550 mm

Depth

690 mm

Sync pulse generator

Yes

Tank volume

30 l

Documents & Downloads

Datasheet

Datasheet 1425042 Zipper ZI-STE8000 Four-stroke Power generator 10 kW 230 V 95 kg 8000 W

User & Safety Instructions

User & Safety Instructions 1425042 Zipper ZI-STE8000 Four-stroke Power generator 10 kW 230 V 95 kg 8000 W

Description

The ZI-STE 8000 power generator by Zipper is perfect for construction sites and garden area, as well as leisure and camping activities. The simple transport is through the 2 practical folding handles and transport wheels. By the 100% copper winding is the current generator less prone to errors and has a very long life. A major advantage is also that the generator using remote control on and off.

This text is machine translated.

Features

  • E-Start
  • Wire rope hoist.
  • Synchronous generator
  • Operating hours timer
  • Low-oil fuse
  • Petrol tank display
  • voltage tester;
  • Overload protection for generator
  • 2 x 10" wheels and 2 folding handles.

Scope of delivery

  • ZIPPER ZI-STE 8000 Power Generator
  • User manual.

Hints

Please enter your phone number when ordering delivery prior agreement with the carrier!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.