• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zippy SM1-N6S-00P0-Z Microswitch SM1-N6S-00P0-Z 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Print
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.50 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Print

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

6 A

Length

19.8 mm

Width

6.4 mm

Height

10.6 mm

Content

1 pc(s)

Dim

(L x W x H) 19.8 x 6.4 x 10.6 mm

RoHS-compliant

Yes

Type

SM1-N6S-00P0-Z

Documents & Downloads

Datasheet

Datasheet 1094409 Zippy SM1-N6S-00P0-Z Microswitch SM1-N6S-00P0-Z 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)