• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN Extreme 16L Party cooler Passive Blue-grey 16 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZORN Extreme 16L foldable cooler bag

  • High-performance cooling bag for outdoor use
  • Extra-strong PE foam insulation
  • Includes 2 x 440 g ice rechargeable batteries

Technical specifications

Product type

Party cooler

Operation principle

Passive

Factory colour

Blue-grey

Dim

(W x H x D) 300 x 265 x 250 mm

Weight

570 g

Total storage capacity

16 l

n.rel.

Width

300 mm

Height

265 mm

Depth

250 mm

Design type

Free standing

Frost-free compartment

No

Freezer compartment volume

16 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066143 ZORN Extreme 16L Party cooler Passive Blue-grey 16 l

User & Safety Instructions 3066143 ZORN Extreme 16L Party cooler Passive Blue-grey 16 l

Warranty Terms

Warranty Terms 3066143 ZORN Extreme 16L Party cooler Passive Blue-grey 16 l

Description

High-quality folding coolbags of tested quality, cool and space-saving!

This text is machine translated.

Features

  • Extreme 16 cooler bag + 2 pieces 440g ice rechargeable batteries
  • High-quality folding cool bag in tested quality, cool and space-saving
  • Robust outer material mix polyamide/polyester
  • Extra-strong PE foam insulation
  • Food grade PEVA - 0.15 mm inner film - waterproof welded, leak-proof and easy to clean
  • Adjustable shoulder strap.
  • With convenient front pocket
  • Foldable and thus space saving
  • For 24 330 ml cans
  • Suitable for bottles up to 26.5 cm high
  • DIN EN 12546-2

Scope of delivery

  • Extreme 16 cooling bag
  • 2 x 440 g ice rechargeable batteries

More interesting products

(*All information is plus legal VAT)