• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IK09
Width
310 mm
Height
181 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

  • Aluminium enclosure
  • IP66, IK09 protection
  • Silver-grey (RAL 7001)
  • 400 x 310 x 181 mm external dimensions

Our service for you

Technical specifications

  • Shock resistance level: IK09
Product type

Industrial-grade casing

Material

Aluminium

IP66

IK09

Factory colour

Silver-grey (RAL 7001)

Length

400 mm

Width

310 mm

Height

181 mm

Inside width

299 mm

Inside height

169.5 mm

Internal depth

358.5 mm

Content

1 pc(s)

Dim

(L x W x H) 400 x 310 x 181 mm

RoHS-compliant

Yes

Type

EUROMAS A 185

Wireless charging

Yes

Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531429 Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531429 Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

Download

Download 531429 Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

Download 531429 Bopla EUROMAS A 185 01185000 Industrial-grade casing 400 x 310 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)

Description

Splash-protected case with screwed in cover seal and captive screws.

Scope of delivery

  • Supplied without terminal block.

Hints

Also suitable for wall mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 497.99€ 491.99*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)