
Highlights & Details
Bopla EUROMAS A 100 01100000 Industrial-grade casing 50 x 45 x 30 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK08 protection
- Silver-grey (RAL 7001)
- 50 x 45 x 30 mm external dimensions
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK08
- Factory colour
Silver-grey (RAL 7001)
- Length
50 mm
- Width
45 mm
- Height
30 mm
- Inside width
39 mm
- Inside height
25 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 45 x 30 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 100
- Material (details)
Aluminium
- Type
A 100
Documents & Downloads
Datasheet
Datasheet 543911 Bopla EUROMAS A 100 01100000 Industrial-grade casing 50 x 45 x 30 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543911 Bopla EUROMAS A 100 01100000 Industrial-grade casing 50 x 45 x 30 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543911 Bopla EUROMAS A 100 01100000 Industrial-grade casing 50 x 45 x 30 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 543911 Bopla EUROMAS A 100 01100000 Industrial-grade casing 50 x 45 x 30 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98€ 54.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































