
Highlights & Details
Bopla EUROMAS A 116 01116000 Industrial-grade casing 100 x 100 x 81 x 150 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 100 x 100 x 81 x 150mm external dimensions
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
100 mm
- Width
100 mm
- Height
81 mm
- Inside width
90 mm
- Inside height
74 mm
- Internal depth
72 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 100 x 81 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS A 116
- Wireless charging
Yes
- Material (details)
Aluminium
- Type
A 116
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543947 Bopla EUROMAS A 116 01116000 Industrial-grade casing 100 x 100 x 81 x 150 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543947 Bopla EUROMAS A 116 01116000 Industrial-grade casing 100 x 100 x 81 x 150 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543947 Bopla EUROMAS A 116 01116000 Industrial-grade casing 100 x 100 x 81 x 150 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 543947 Bopla EUROMAS A 116 01116000 Industrial-grade casing 100 x 100 x 81 x 150 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 71.98€ 65.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































