• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS 160P Inverter welder 10 - 160 A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Welding inverter GYSMI 160 P

  • HOT START - Optimizes the ignition behaviorANTI STICKING - Prevents the sticking of the electrodeARC FORCE - optimizes the arc stabilityWith hard shell caseSuitable for generator (6 kW / 7.5 kVA)

Technical specifications

  • Generator Enabled: +/- 15%
  • Protection class IP 23 S
Product type

Inverter welder

Welding current (min.)

10 A

Welding current (max.)

160 A

Welding current (range)

10 - 160 A

Electrode diameter

1.6 - 4 mm

Fused

16 A

Open circuit voltage (OCV)

72 V

Operating voltage

230 V

Length

270 mm

Width

170 mm

Height

110 mm

Dim

(L x W x H) 270 x 170 x 110 mm

Weight

4.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 819334 GYS 160P Inverter welder 10 - 160 A

User & Safety Instructions

User & Safety Instructions 819334 GYS 160P Inverter welder 10 - 160 A

Description

Elektroden-Schwei ssinverter 230 V, 10 - 160 A for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. PROTEC 400 technology for protection against voltage surges up to 400 V. protection function against over/under voltage as well as mains voltage fluctuations.

Features

  • HOT START: improve the ignition properties
  • ARC FORCE: stabilizes the arc
  • anti-sticking: avoids fast glue the electrode.

Scope of delivery

  • Practical carrying strap
  • Earth terminal with cable and connector type TEXAS 10/25
  • Electrode holder with cable and connector type TEXAS 10/25
  • Mounting case.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)