• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DP-UB824 UHD Blu-ray player 4K Ultra HD, Wi-Fi, Smart TV, Amazon Alexa support, Google Assistant support Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DP-UB824 Blu-ray player

  • Ultra HD Blu-ray playback for breathtaking 4K image quality
  • Fascinating richness of detail and broad color spectrum
  • Versatile selection of Internet Apps
  • Voice control with Google Assistant or amazon.co.uk Alexa possible
  • The image displays the '4K HDR PRO' logo in black and gold text, indicating high image quality for devices.
  • Speech bubble with the logo and text 'amazon alexa', symbol for voice assistant technology.
  • 'Internet Apps' lettering above a cloud with coloured cubes hovering over it, indicating web applications.
  • Symbol image for Panasonic DP-UB824 UHD Blu-ray player 4K Ultra HD, Wi-Fi, Smart TV, Amazon Alexa support, Google Assistant support Black
  • The image depicts the Dolby Vision logo with a stylised 'D' and the text 'DOLBY VISION' underneath.
  • 'HDMI High-Definition Multimedia Interface' logo with an image of an HDMI cable connection. The text 'x2' indicates two connections.
  • Symbol of a person calling or making noise, represented by sound waves.
  • The image depicts the 'Ultra HD Blu-ray' logo in blue lettering on a white background.
  • 'USB x2' symbol on a black background indicates two USB ports.
  • A symbol with radio waves and the text 'Wireless LAN built-in', indicating that a device has integrated Wi-Fi.

Technical specifications

Product type

UHD Blu-ray player

Features

4K Ultra HD

Wi-Fi

Smart TV

Amazon Alexa support

Google Assistant support

Network/internet function

LAN

WiFi

Web Browser

Apps

DLNA

Miracast

Wi-Fi

built-in

Playback of

UHD Bluray

3D Bluray

Bluray

DVD

CD

AVCHD

MKV

FLAC

WAV

ALAC

DSD

WMA

AAC

MP3

JPEG

Show more
Interfaces

HDMI™

USB

Digital audio (optical)

RCA (phono)

RCA (VHS)

LAN (10/100 Mbps)

No. of HDMI ports

2 x

No. of USB ports

2 x

Power consumption (ON)

32 W

Power consumption (standby)

0.3 W

Power supply (details)

230 V

Factory colour

Black

Dim

(W x H x D) 430 x 63 x 204 mm

Width

430 mm

Height

63 mm

Depth

204 mm

Weight

2.3 kg

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694516 Panasonic DP-UB824 UHD Blu-ray player 4K Ultra HD, Wi-Fi, Smart TV, Amazon Alexa support, Google Assistant support Black

Description

Immerse yourself into a completely new home-theater experience! The UB824 with Dolby Vision and HDR 10 + * support conjures up every single scene of your favorite films in perfectly tuned brightness with maximum color depth to your TV. Thanks to the latest processor technology from Panasonic, guests can enjoy a true-to-original HCX movie experience in fascinating 4K image quality, regardless of whether from Ultra HD Blu-ray disc or 4K streaming services*. The 7.1 analogue outputs provide for the appropriate, realistic home cinema sound. The smart player can be controlled conveniently via voice, if you are using an external device with built-in Google Assistant or amazon.co.uk Alexa in your hand.

This text is machine translated.

Features

  • Ultra HD Blu-ray playback - 4K image quality with dynamic brightness adjustment thanks to HDR 10+ and Dolby Vision*
  • Fascinating richness of detail and broad color spectrum thanks to the latest hcx processor technology
  • Versatile selection of Internet Apps and 4K streaming services such as Netflix, YouTube and Amazon*
  • High-resolution audio playback and two HDMI outputs for insulated sound output as well as 7.1 Analogue Outputs
  • Playback of numerous video and audio formats from disc, USB stick, external hard disc and via DLNA
  • Simple operation and convenient control, including voice control via an external Google Assistant (e.g. Panasonic GA10) or amazon.co.uk Alexa.

Hints

HDMI® is a registered trademark of the HDMI Licensing L.L.C.
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)