• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10462 LEGO® DUPLO® Disney Frozen creative box with Elsa and Olaf; kit with 37 components

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10462 Disney Frozen creative box with Elsa and Olaf; kit with 37 components

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 2 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: Elsa made of this 37-piece construction and play set carries a removable fabric skirt and is 7 cm in size. Olaf, on the other hand, has a size of 5 cm
Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

37

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Disney Frozen creative box with Elsa and Olaf; kit with 37 components

Factory colour

Multicolour

Material

Plastic

Weight

510 g

UKCA

yes

Number of pieces

37 Stück(e)

Sound effects

no

Package volume

6.153 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

510 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765418 10462 LEGO® DUPLO® Disney Frozen creative box with Elsa and Olaf; kit with 37 components

Description

The Frozen Creative Box (10462) is a construction toy that sends toddlers on creative adventures with Elsa and Olaf. This versatile LEGO® DUPLO® set is a great gift for kids aged 2 and over to play scenes from the Disney movies, share their own stories with the Ice Queen or make letters and numbers. 37 components in frosty shades reflect perfectly the magical world of the ice queen. And with the inspiring building instructions young children have everything they need to build and play WAS for many hours creatively. When assembling the proposed models, infants develop persistence. With the teapot and the cup, small children can throw a Party for elsa and olaf and show how well they can host guests. However, you can also stack building blocks into a pine and then decorate them with a flake of snow. This enhances their ability to concentrate and their dexterity.
LEGO Duplo | Disney construction toys are designed to help young children in important development steps while playing with characters from their favorite movies and TV shows.

Building kit WITH THE ICE QUEEN: The Frozen Creative Box with Elsa and Olaf (10462) contains 37 stones and parts as well as simple instructions for creatively building and playing children for many hours
LET YOUR CHILD PLAY CREATIVELY: The LEGO® DUPLO® | Disney characters Elsa and Olaf, as well as a teapot, a cup, a brush, a magic wand and bricks decorated as pie, invite you to countless stories
DEVELOPMENT-PROMOTING building tools: Watch how young Bausfan develops creativity, observation and concentration skills when they immerse themselves in the frozen game world
LEARN LETTERS AND NUMBERS: The easy-to-understand building instructions inspire small children to make simple letters and numbers from LEGO® DUPLO® bricks
GIFT IDEA FOR TODDLERS: This set is a great gift for kids aged 2 and over who love Disney characters and love to play with imagination
SAFETY IS A PRIORITY: This child learning and construction toy is rigorously tested to meet safety standards for children's toys and to ensure the safety of children while playing
DISCOVER MORE LEGO® DUPLO® TOYS: Chick infants with other free-built models on further creative adventures to develop new skills in a fun way

This text is machine translated.

Features

  • TOY WITH THE ICE QUEEN: The Frozen Creative Box with Elsa and Olaf contains 37 stones and parts and simple instructions to make children creative and play for many hours
  • LET YOUR CHILD PLAY CREATIVELY: The LEGO Duplo/Disney characters Elsa and Olaf as well as a teapot, a cup, a brush, a magic wand and building blocks decorated as pie invite you to countless stories
  • TOYS FOR THE FINE MOTOR: Watch how young Baufann develops creativity, observation and concentration skills when they immerse themselves in the frozen game world with this Montessori toy
  • LEARN LETTERS AND PAY: The easy-to-understand building instructions inspire small children to make simple letters and numbers out of LEGO Duplo bricks
  • GIFT IDEA FOR TODDLERS: This game set is a popular gift for children 2 years and older who love Disney characters and enjoy imaginative play
  • SAFETY IS A PRIORITY: This infant kit is strictly tested to meet safety standards for children's toys and to ensure the safety of children while playing
  • DISCOVER MORE LEGO Duplo TOYS: Chic infants with other free-build 3D models on further creative adventures to develop new abilities in a playful way

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)