• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10472 LEGO® DUPLO® We build animals; toys for small children with 8 animal figures; toys for improving dexterity

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10472 We build animals; toys for small children with 8 animal figures; toys for improving dexterity

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 3 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The giraffe from this 94-piece play for infants is 31 cm in size and the toy haze is 18 cm in size
Product type

LEGO® DUPLO®

Recommended minimum age

3

LEGO parts

94

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

We build animals; toys for small children with 8 animal figures; toys for improving dexterity

Factory colour

Multicolour

Material

Plastic

Weight

1.38 kg

UKCA

yes

Number of pieces

94 Stück(e)

Sound effects

no

Package volume

17.969 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.38 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765415 10472 LEGO® DUPLO® We build animals; toys for small children with 8 animal figures; toys for improving dexterity

Description

LEGO® DUPLO® We Build Animals (10472) allows infants 3 years and older to create colorful figures. Young builders use image cards and need their dexterity to create LEGO Duplo animal figures or fantasy characters. Imagination and communication skills are required to come up with new names for the funny new animal species. The learning toy includes cards with building ideas on both sides. Infants can simultaneously build 4 toy animals made up of 94 components. You can turn the cards around to convert the modules into 4 other wild animals. When they replace the top and bottom halves of the cards, they can discover funny new combinations. This task not only makes young children fun, but also allows them to develop social competence when they learn to change with others while playing. That's why this learning toy is a great gift idea. These appealing models also have funny functions. For example, the whale is stuck on a wobbling stone. The giraffe has a flexible neck, and the flamingo can hit with a wing.

FUN PLAY FOR INFANTS: We build animals (10472) is a learning toy that allows children to build and play creatively and teaches them to use matching color elements
CREATIVE game set WITH ANIMAL FIGURES:this imaginative kit consists of picture cards and 94 components to create 8 animal figures. Children can also imagine brand new fabled beings
SELECT A MAP AND BUILD THE ANIMAL: On both sides of the cards there are building ideas that help children, a giraffe, a whale, a flamingo, to build a frog, a crocodile, a snail, a penguin or a rabbit
EDUCATIONAL TOYS: Children exchange the upper and lower halves to create unique animals. Imagination and communication skills are required to create names for the fabled beings
GIFT IDEA FOR INFANTS: This colorful learning toy is a perfect gift for children aged 3 and over who enjoy playing with others
SAFE GAMING EXPERIENCE: This set for small children is strictly tested in order to meet the safety standards for children's toys and to guarantee the safety of children while playing
LEARN IN a PLAYFUL WAY: LEGO® DUPLO® sets help young children with important development steps and allow them to acquire and practice their abilities in a playful way

This text is machine translated.

Features

  • FUNNY TOYS FOR SMALL CHILDREN: We build animals is a learning toy that allows children to build and play creatively and teaches them to use matching color elements
  • CREATIVE game set WITH LEGO ANIMAL FIGURES: This imaginative - set consisting of picture cards and 94 components to create 8 animal figures; however, children can also imagine brand-new fantasy
  • SELECT A MAP AND BUILD THE LEGO ANIMAL: On both sides of the cards there are building ideas that help children, giraffe, whale, flamingo, Frog, crocodile, snail, penguin or a rabbit to build
  • EDUCATIONAL TOYS: Children exchange the upper and lower halves to create unique animals; imagination and communication skills required to create names for the fabled beings
  • GIFT IDEA FOR INFANTS: This colorful set of kids is a popular gift for children aged 3 and over who like to play with others
  • SAFE GAMING EXPERIENCE: This set for small children is strictly tested in order to meet the safety standards for children's toys and to guarantee the safety of children while playing
  • LEARN IN a PLAYFUL way: LEGO Duplo sets help young children with important development steps and let them acquire and practice their abilities in a playful way

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)