• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10473 LEGO® DUPLO® Fire car with hose and fireman (10473)

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10473 Fire car with hose and fireman (10473)

  • The LEGO® DUPLO® toy fire truck allows small children to present exciting rescue missions
  • Infants can wipe out the wooden block with the hose and watch the squirrel
  • The game set contains a firefighter, an axe, and a wrench
  • This learning toy allows small children to develop emotional intelligence
  • This fire brigade set is a great reward for small children starting from 2 years
  • LEGO® DUPLO® components are rigorously tested to ensure that they are gaming safe
  • The toy fire fighting car is 16 cm high and 26 cm long

Technical specifications

Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

28

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Fire car with hose and fireman (10473)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524358 10473 LEGO® DUPLO® Fire car with hose and fireman (10473)

Description

LEGO® DUPLO® TOWN fire truck with hose and firefighter (10473) offers young children from 2 years of age gaming fun with a blue light vehicle. In addition to the fire truck, the toy also includes other features such as a flexible hose, a tree and a LEGO Duplo squirrels. This learning toy allows small children to develop preschool skills. When they turn out to be brave firefighters to help others, they develop emotional intelligence and compassion. The LEGO Duplo fire truck has many fascinating functions that small children can use for creative rescue missions. The model has a folding ladder and a transparent water tank made of LEGO Duplo components. Junior firefighters can pretend to connect the hose to the water tank to extinguish the fire. When infants convert the fire truck so that their trailer can "snap" to make turns easier, they develop a better dexterity. The set consists of 28 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)