• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10480 LEGO® DUPLO® Forest with wild animals; kit with play mat, hedgehog, duck, squirrels, Hare, bird and fox

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10480 Forest with wild animals; kit with play mat, hedgehog, duck, squirrels, Hare, bird and fox

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 3 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The model made completely on the playing mat from this 131-piece set is 31 cm high, 63 cm wide and 33 cm deep
Product type

LEGO® DUPLO®

Recommended minimum age

3

LEGO parts

131

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Forest with wild animals; kit with play mat, hedgehog, duck, squirrels, Hare, bird and fox

Factory colour

Multicolour

Material

Plastic

Weight

2.16 kg

UKCA

yes

Number of pieces

131 Stück(e)

Sound effects

no

Package volume

24.755 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

2.16 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765417 10480 LEGO® DUPLO® Forest with wild animals; kit with play mat, hedgehog, duck, squirrels, Hare, bird and fox

Description

Forest with wild animals (10480) introduces young children to the wonders of the forest. The kit is a great gift for children aged 3 years and above. Curious children develop new abilities when they explore this magical game set.

The set contains everything, WAS children need to build 3 large toy trees and 6 LEGO® DUPLO® animal figures. Pre-school children can experiment with which animal fits through which window. So they learn whether the hedgehog, the duck, the squirrel, the rabbit, the bird and the fox live above or below the earth. With the help of the two colored lenses on special stones, inquisitive children can see and WAS hides under the leaves. The colored lenses also reveal details on the feature mat, which represents the forest floor. This is how infants, WAS eat the animals and what footprints they leave.
Development-promoting LEGO Duplo toys show small construction fans the wonders of the world in which they live.

CHILDREN'S toy: Forest with wild animals (10480) is a kit that arouses the curiosity and fascination for animals and nature in young children
BUILDING AND play set ON THE TOPIC of NATURE: 2 trees, 6 LEGO® DUPLO® animals and a play mat show children how animals live in the forest when building
DEVELOPING TOYS: Small children increase their vocabulary when they call the animals and talk about where and how they live in the forest
DISCOVERY ON THE FOREST FLOOR: Use the colored lenses to discover things from nature in special stones. With their help, infants can also find details on the feature mat, such as footprints, which they can assign to the animals
GIFT IDEA FOR TODDLERS: This construction toy is a great surprise for children 3 years and older who love animals and enjoy imaginative play
SAFE GAMING EXPERIENCE: The components, parts and figures from this game set are strictly tested in order to meet the highest safety standards for children's toys
DISCOVER THE WORLD: LEGO® DUPLO® sets are designed to help little builders understand their environment better

This text is machine translated.

Features

  • CHILDREN'S toy: Forest with wild animals is a kit that arouses the curiosity and fascination for animals and nature in young children
  • CREATIVE game set ON THE SUBJECT OF NATURE: 2 trees, 6 LEGO Duplo animals and a play mat show children how animals live in the forest in a playful way
  • DEVELOPING MONTESSORI TOY: Children expand their vocabulary by naming animals and talking about how and where they live in the forest
  • DISCOVERIES ON THE FOREST FLOOR: With colored lenses, children discover natural details in building blocks and on the playing mat and assign footprints to the animals
  • GIFT IDEA FOR TODDLERS: This construction toy is a popular surprise for children 3 years and older who love LEGO animals and enjoy imaginative play
  • SAFE GAMING EXPERIENCE: Components, parts and LEGO figures are strictly tested and meet the highest safety standards for children's toys
  • DISCOVER THE WORLD: LEGO Duplo sets help small construction fans to discover their environment in a playful way and to understand it better

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)