• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10941 LEGO® DUPLO® Mickys and Minnies birthday suit

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

LEGO® DUPLO®

Recommended minimum age

2 years

LEGO parts

22

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Mickys and Minnies birthday suit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304571 10941 LEGO® DUPLO® Mickys and Minnies birthday suit

Description

The LEGO® DUPLO® Disney Set "Mickys & Minnies Birthday Train" (10941) is the birthday of an infant. This high-quality construction and game set allows preschool children to do many developmental activities with popular Disney characters and is a great introduction to numbers, creative construction projects and real Disney magic! Through the set, learning success for young children can be achieved playfully. Toddlers accompany the Disney characters Micky, Minnie and Pluto in the birthday procession and stop only to play and learn during fun activities. With this colorful construction set, children improve their fine motor skills when they assemble the train and stack the number stones. As the wagons are decorated, their creativity is awakened and role-playing games with the Disney characters convey social skills. Development of skills with well-known Disney characters all LEGO® DUPLO® Disney kits is based on a well-founded concept. That's why they include imaginative features and legendary characters to help parents and toddlers make important development steps together.

This text is machine translated.

Features

  • LEGO® DUPLO® ǀ Disney – Mickey's and Minnies Birthday Train (10941) is a high-quality pre-school children's play set that offers many developmental activities, imaginative play and real Disney magic!
  • Contains the legendary Disney characters Mickey Mouse, Minnie Mouse and Pluto, a three-piece train, a birthday cake with candle, 5 stackable number stones and accessories.
  • When building and playing with the train, children improve their fine motor skills. As they stack the stones, they recognize the numbers and role plays with the Disney characters to promote their social and emotional awareness.
  • For children from 2 years. This gift makes every child's birthday a memorable event.
  • The train is 15.5 cm high, 35.5 cm long and 13.5 cm wide. This versatile and extremely entertaining construction toy offers children countless possibilities for playing.
  • The set consists of elements, which can easily grasp and place small fingers, and of funny accessories (guitar, balloons, gifts and a cloth dress for Minnie), which makes you feel like playing role games.
  • A simple printed construction manual allows parents to enjoy their child's construction experience.
  • All LEGO Duplo │ Disney construction and game sets are based on a well-founded concept. Imaginative functions and familiar figures allow parents to experience important development steps of their children while playing together.
  • LEGO® DUPLO® elements are built to meet stringent industry standards, ensuring that small fingers can easily grip, assemble and separate the stones – and this has been the same since 1958.
  • All LEGO® DUPLO® bricks and parts are subjected to rigorous fall, heat, pressure and torsion tests and thoroughly analyzed to meet strict child safety standards.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)