• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11209 LEGO® DISNEY Marvel Iron Man and His Fantastic Friends Ultron vs. Iron Man; Construction toys with 2 mini figures,

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® DISNEY 11209 Marvel Iron Man and His Fantastic Friends Ultron vs. Iron Man; Construction toys with 2 mini figures, a Mech and a plane

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 4 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: Iron Mans Mech from this 96-part kit is 12 cm in size and allows young super-hero fans to present many exciting adventures
Product type

LEGO® DISNEY

Recommended minimum age

4

LEGO parts

96

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Marvel Iron Man and His Fantastic Friends Ultron vs. Iron Man; Construction toys with 2 mini figures, a Mech and a plane

Factory colour

Multicolour

Material

Plastic

Weight

243 g

UKCA

yes

Number of pieces

96 Stück(e)

Sound effects

no

Package volume

1.801 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

243 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765425 11209 LEGO® DISNEY Marvel Iron Man and His Fantastic Friends Ultron vs. Iron Man; Construction toys with 2 mini figures,

Description

Surprising young superhero fans with Ultron vs. Iron Man (11209). The toy is a great gift for children aged 4 and over. The game set contains 2 mini-figures from the TV-series Iron Man and His fantastic friends for role-playing games, which promote the development of the young children. Thanks to its joints the mech can be moved dynamically. He can fold up his head. And in the chest there is a foldable mini-figure cockpit for Iron Man. The flyer has a minifigure seat for Ultron. This versatile toy was designed for young construction fans and has a lot of fascinating details. Set also includes colorful picture leads, large starter-components and separate bags with stones for every 1 model, in order to let children put everything together quickly. And the LEGO Builder APP gives kids clear digital building instructions to shoot and enlarge 3D models and see how far they've got with their model.

Kit WITH IRON MANS MECH: LEGO® ǀ Marvel Iron Man and His Fantastic Friends Ultron vs. Iron Man (11209) awakes the imagination of superhero fans aged 4 years and over
2 minifigures: The set contains the Iron Man and Ultron mini figures, a plane and a LEGO® Mech with large starter components, which gives building fun and allows children to assemble the models quickly
IMAGINATIVE ROLE PLAY GAMES: Children can play action scenes from the popular TV series or send the figures in imaginative own adventures
EXCITING SUPERHERO ACTION: Children let their imagination run free when they put Utron in his plane and put Iron Mech in the moving mech
GIFT IDEA FOR YOUNG MARVEL FANS: This set supports children 4 years and older in their development, awakes their imagination and is a great gift
MORE THRILLS WITH IRON MAN: The separately available kits let young fans of the TV series creatively build and play on Disney Jr. and Disney+
Building toys FOR YOUNG CHILDREN: LEGO® sets for children aged 4 years and older present an Universum full of age-appropriate characters from film and television and with many role models from everyday life

This text is machine translated.

Features

  • CHILDREN'S TOYS WITH IRON MAN MECH: LEGO ǀ Marvel Iron Man and his fantastic friends Ultron vs. Iron Man awakens the fantasy of superhero fans aged 4 years and over
  • 2 minifigures: The game set includes the Iron Man and Ultron mini figures, as well as a LEGO Mech and a plane; large starter components enable a quick building fun and let the children assemble the models quickly
  • MODEL-MAKING FOR ROLE-PLAYING GAMES: Children can play action scenes from the TV-series or send the LEGO figures in their own imaginative adventures; thereby new stories emerge again and again
  • MONTESSORI TOYS FROM 4 YEARS OF AGE: Children let their imagination run free when they put Utron in his plane and put Iron Mech in the moving Mech
  • GIFT IDEA FOR YOUNG MARVEL FANS: This kit supports children aged 4 and over in its development, wakes up their fantasy and is a great gift idea for small super-hero fans
  • EVEN MORE collection models FROM IRON MAN: The LEGO sets available separately let young fans of the TV-series on Disney Jr. and Disney+ build creatively and always experience new superhero adventures
  • EDUCATIONAL TOYS FOR YOUNG children: Sets for children aged 4 years and older present an Universum full of age-appropriate characters from film and television and with many role models from daily life

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)