• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

15991001 HOMEPILOT - addZ-Stick für Gateway premium HOMEPILOT Wireless USB memory stick

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB memory stick

Series

HOMEPILOT

Transfer Standard (Smart Home)

Manufacturer-specific

ZigBee

Power supply (LOV)

not required

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Width

24 mm

Height

14 mm

Depth

64 mm

n.rel.

Dim

(W x H x D) 24 x 14 x 64 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827187 15991001 HOMEPILOT - addZ-Stick für Gateway premium HOMEPILOT Wireless USB memory stick

Warranty Terms

Warranty Terms 2827187 15991001 HOMEPILOT - addZ-Stick für Gateway premium HOMEPILOT Wireless USB memory stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.