• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21272 LEGO® MINECRAFT Forest estate with box-ring

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

LEGO® MINECRAFT

Recommended minimum age

10 years

LEGO parts

491

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Forest estate with box-ring

Height

75 mm

Length

260 mm

Width

280 mm

Weight

665 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342152 21272 LEGO® MINECRAFT Forest estate with box-ring

Description

LEGO Minecraft forest estate with boxing ring is an exciting kit for teenagers from the age of 10 who will love fans of the popular video game and the minecraft film. With detailed Minecraft toy figures and interactive features, the set offers plenty of ACTION and creative gaming pleasure.

The set contains six iconic characters from the game: Steve, Garrett, Henry, a zombie baby, a chicken jockey and the moving Oberborst. The functioning box ring with display boards and the detailed facade with removable chest and equipment stands invite exciting battles. With weapons, watering and handles for the characters, the children can recreate the action-packed scenes from the video game or their own adventures.

A great gift for Minecraft players and film fans that encourages creativity and brings the video game to life in a whole new way. The LEGO Builder APP provides for an intensive building experience with digital functions such as rotating 3D model views and progress tracking. With the LEGO Minecraft forest grounds with box-ring a lot of ACTION and building fun is offered!

This text is machine translated.

Features

  • LEGO Minecraft fan article for gamers: Forest estate with boxing ring is a set for teenagers from 10 years of age who love Minecraft and Minecraft film, which brings action scenes from the video game to life
  • Minecraft toy figures: Steve, Garrett, Henry, a zombie baby, a chicken jockey and a moving Oberborst from the video game make children play actively
  • Interactive toy with Minecraft accessories: With the included gear, watering and grips for attaching to the characters, children can create action scenes from the video game and their own adventures
  • Minecraft properties for playing: The model for children and teenagers consists of a working boxing ring with display boards and a facade with removable chest and equipment stands
  • Minecraft gift for kids: This video game construction toy and LEGO Minecraft toy figures are a great reward for Minecraft players and film fans
  • Fans of gamers with 3D build guides: Download the LEGO Builder APP for the immersive construction experience; rotate and enlarge 3D model views, save sets and track progress
  • Minecraft ACTION in the real world: LEGO Minecraft toys let children experience the video game in a completely different way; creatures, scenes and functions come to life with LEGO bricks and creativity

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)