• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21593 LEGO® MINECRAFT First adventure at night; Minecraft set with Alex, a skeleton and a creeper

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® MINECRAFT 21593 First adventure at night; Minecraft set with Alex, a skeleton and a creeper

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The model from this 301-piece kit is 14 cm high, 25 cm wide and 13 cm deep
Product type

LEGO® MINECRAFT

Recommended minimum age

8

LEGO parts

301

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

First adventure at night; Minecraft set with Alex, a skeleton and a creeper

Factory colour

Multicolour

Material

Plastic

Weight

454 g

UKCA

yes

Number of pieces

301 Stück(e)

Sound effects

no

Package volume

3.603 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

454 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765489 21593 LEGO® MINECRAFT First adventure at night; Minecraft set with Alex, a skeleton and a creeper

Description

The first adventure in the night (21593) is a fascinating LEGO® Minecraft® construction toy for children aged 8 and over. Children experience plenty of Minecraft ACTION with Alex, a Creeper™, a Forest Wolf, a Cold Pig, an Albino Rabbit and a Bee as they collect supplies, build a shelter and scare away enemy creatures. In the biome birch forest and snowy taiga children find trees and other resources to build a shelter. An explosion function breaks the shelter down into its individual parts when the creeper comes too close – just like in the video game. Alex’s shovel, the skeleton bow, a workbench, 2 torches, 2 lumps of coal ore, a sweet berry bush and a chest of seeds, a bone and cherries are just some of the authentic details of the video game. 7 LEGO figures, all kinds of creativity and an explosion function make this Minecraft fan article a fantastic birthday present, Christmas present or surprise gift. And the LEGO Builder APP gives kids clear digital building instructions to shoot and enlarge 3D models and see how far they've got with their model.

ACTION CONSTRUCTIONS: LEGO® Minecraft® First adventure at night (21593) allows children to find resources for a shelter. However, they must be constantly alert to the attacks of hostile creatures
7 LEGO® MINECRAFT® FIGURES: Experience Alex, a skeleton, a Creeper™, a Forest Wolf, a Cold Pig, an albino rabbit and a bee in the biome birch forest and snowy taiga classic adventures from the video game
PACKING ROLE PLAY: Falls trees to block the entrance to the shelter. Get ready for action, because the explosion function makes small wood from this barricade
AUTHENTIC ACCESSORIES: Alex’s shovel, a workbench, torches and a chest of seeds, a bone and cherries are just some of the details from the video game that make children’s adventures from the video game authentic
GIFT FOR GAMERS: This set is a great birthday, Christmas or surprise gift for children aged 8 and over who love Minecraft® and gaming room decor
MORE SPIESS: Watch the other separately available kits to experience the video game in a completely new way
MINECRAFT® IN THE REAL WORLD: Children can reproduce scenes from the popular video game and redesign them over and over again to experience unlimited fun

This text is machine translated.

Features

  • ACTION BAU MEASURES: LEGO Minecraft First adventure at night allows children to find resources for a shelter and offers an exciting LEGO Minecraft set experience
  • 7 LEGO Minecraft FIGURES: Experience with Alex, Skelett, Creeper, Forest Wolf, Cold Pig, Albino rabbit and bee adventure and discover a versatile LEGO Minecraft figure set
  • PACKING ROLE PLAY: Falls trees to block the entrance to the shelter. Get ready for action, because the explosion function makes small wood from this barricade
  • AUTHENTIC ACCESSORIES: Alex’s shovel, a workbench, torches and a chest of seeds, a bone and cherries are just some of the details of the video game that make children’s adventures authentic
  • GIFT FOR GAMERS: This set is a great birthday present for children 8 years and older who love Minecraft and Gaming Deco
  • MORE SPIESS: Watch the other separately available kits to experience the video game in a completely new way

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)