• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3759/15 100 SF Ribbon cable Contact spacing: 1.27 mm 15 x 0.08 mm² Black Sold per metre

1/2
Product type
Ribbon cable
CS
1.27 mm
No. of leads
15 x
Cross section (each core)
0.08 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

3M 3759/15 100 SF Ribbon cable Contact spacing: 1.27 mm 15 x 0.08 mm² Black Sold per metre

  • Extremely high flexibility
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Jacket thickness: 1 mm
  • Breakdown voltage: 1500 V/AC 1 minute
Product type

Ribbon cable

CS

1.27 mm

No. of leads

15 x

Cross section (each core)

0.08 mm²

Cross section

15 x 0.08 mm²

Cable features

Round

Tin-plated

Outside Ø

17.80 mm

Width

6.9 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage

300 V

Packaged

No

28

Shielded

No

Halogen-free

No

Sold per metre

Yes

Insulation material

PVC

Core layout

7 x 0.127 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+80 °C

Manufacturer part #

3759/15 100 SF

Type

FBC

Max. length sold by the metre

30 m

RoHS-compliant
Cable type

3759

Cross section

0.09 mm²

Temperature range

-20 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602377 3M 3759/15 100 SF Ribbon cable Contact spacing: 1.27 mm 15 x 0.08 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 602377 3M 3759/15 100 SF Ribbon cable Contact spacing: 1.27 mm 15 x 0.08 mm² Black Sold per metre

Information

Information 602377 3M 3759/15 100 SF Ribbon cable Contact spacing: 1.27 mm 15 x 0.08 mm² Black Sold per metre

Description

CSA and UL listed round cable for insulation displacement connections with 1.27 mm conductor pitch. AWG 28 wire cross-section with 7 strands. Jacket and inner cables made of PVC insulation.