
Highlights & Details
3M 3759/64 100 SF Ribbon cable Contact spacing: 1.27 mm 64 x 0.08 mm² Black Sold per metre
- Extremely high flexibility
Technical specifications
- Jacket thickness: 1 mm
- Breakdown voltage: 1500 V/AC 1 minute
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
64 x
- Cross section (each core)
0.08 mm²
- Cross section
64 x 0.08 mm²
- Cable features
Round
Tin-plated
- Outside Ø
80 mm
- Width
12.7 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
300 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Manufacturer part #
3759/64 100 SF
- Type
FBC
- Max. length sold by the metre
30 m
- Cable type
3759
- Cross section
0.09 mm²
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 605763 3M 3759/64 100 SF Ribbon cable Contact spacing: 1.27 mm 64 x 0.08 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 605763 3M 3759/64 100 SF Ribbon cable Contact spacing: 1.27 mm 64 x 0.08 mm² Black Sold per metre
Information
Information 605763 3M 3759/64 100 SF Ribbon cable Contact spacing: 1.27 mm 64 x 0.08 mm² Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 44.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































