
1/2


Ribbon cable
1.27 mm
37 x
0.08 mm²
37 x 0.08 mm²
Round
Tin-plated
45.70 mm
9.9 mm
Black
Sold per metre
300 V
No
28
No
No
Yes
PVC
7 x 0.127 mm
-20 °C
+80 °C
3759/37 100 SF
FBC
30 m
3759
0.09 mm²
-20 - +80 °C
Datasheet 602475 3M 3759/37 100 SF Ribbon cable Contact spacing: 1.27 mm 37 x 0.08 mm² Black Sold per metre
User & Safety Instructions 602475 3M 3759/37 100 SF Ribbon cable Contact spacing: 1.27 mm 37 x 0.08 mm² Black Sold per metre
Information 602475 3M 3759/37 100 SF Ribbon cable Contact spacing: 1.27 mm 37 x 0.08 mm² Black Sold per metre
The necessary accessories are required to use the article as described.