• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6900L Respirator Face Masks (L)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Full mask 6900 L

  • Low maintenance full face mask
  • Large range of filters available
  • Manufactured to EN136 Class 1
  • Unique 3M Bayonet filter attachment system for secure and safe fit
  • Filters not included

Our service for you

Technical specifications

Product type

Respirator

Size

L

w/o filter

Weight

400 g

Factory colour

Gun grey

Content

1 pc(s)

Material

Silicone

Standards

DIN EN 136

Type

Full mask 6900S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831218 3M 6900L Respirator Face Masks (L)

User & Safety Instructions

User & Safety Instructions 831218 3M 6900L Respirator Face Masks (L)

Description

Features

  • An overview of the advantages: Low maintenance and economical Extremely more easily mask body provides for fatigue-free working Compact design makes unrestricted view possible Double filter system for reduced of breath resistances and good weight distribution Wide range of filters for versatile areas of application
  • Compatible - to keep you flexible. The protection level of the mask depends on the filters of the series used in each case 2000, 5000 and 6000. The full mask of the series of 6000 is tested and approved according to EN 136.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.48*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)