User & Safety Instructions 2149883 3M EAR PN01005 Tri-Flange Protective ear plugs 29 dB Reusable EN 352-2 100 Pair
Description
The reusable 3M™ TRI FLANGE™ earplugs provide durable, comfortable noise protection (SNR=29 dB). Thanks to their patented 3-blade design, they adapt flexibly to the shape of the ear canal and are particularly pleasant to wear. The flexible material is washable and particularly durable – therefore the plugs can be used many times. The application is simple: The ear plugs are used quickly and hygienically via the stems. The conspicuous vinyl cord (PN01005) prevents the loss.
This text is machine translated.
Features
Ear plugs with three lamellae, which adapt to the shape of the ear canal and protect triple against noise
Since the plugs do not have to be touched by themselves, a more hygienic handling is possible
Pre-formed triple flange design fits well in the ear
The reusable plugs are comfortable, hygienic and can be washed
PVC suspension cord included.
Description
The reusable 3M™ TRI FLANGE™ earplugs provide durable, comfortable noise protection (SNR=29 dB). Thanks to their patented 3-blade design, they adapt flexibly to the shape of the ear canal and are particularly pleasant to wear. The flexible material is washable and particularly durable – therefore the plugs can be used many times. The application is simple: The ear plugs are used quickly and hygienically via the stems. The conspicuous vinyl cord (PN01005) prevents the loss.
This text is machine translated.
Features
Ear plugs with three lamellae, which adapt to the shape of the ear canal and protect triple against noise
Since the plugs do not have to be touched by themselves, a more hygienic handling is possible
Pre-formed triple flange design fits well in the ear
The reusable plugs are comfortable, hygienic and can be washed