User & Safety Instructions 2149887 3M EAR TR01020 Tracers Protective ear plugs 29 dB Reusable EN 352-2 1 Pair
Description
The hearing protection plugs 3M™ E A R™ Tracers™ are made of flexible materials, which are pre-formed for the optimum fit in the ear. In addition, they are metal detectable, i.e. the plugs can be found during final control in the food or pharmaceutical industry with the help of a metal detector. Its variable cord is very practical, which is easy to insert depending on the application. With these patented plugs with the characteristic three lamellae no size adjustment is necessary. They guarantee a permanently comfortable fit and optimum protection. Their insulation value is SNR = 20 dB. The plugs are reusable and washable and therefore particularly hygienic. In order to meet the individual requirements of the user, the plugs are compatible with the 3M™ E A Rfit™ Validation System: This allows the individually achieved insulation value of each user to be determined. The 3M™ E A R™ Tracers™ earplugs (TR01020) are supplied with a transparent storage box with belt clip.
This text is machine translated.
Features
SNR = 32 dB
Metal detectable non-ferrous filter in the hearing protection plug as well as blue, metallized and detectable cord
Ear plugs with soft, flexible lamellae, which adapt to the shape of the ear canal and seal it triple against noises
Longer stem makes It easier To Insert
Easy to wash and clean.
Description
The hearing protection plugs 3M™ E A R™ Tracers™ are made of flexible materials, which are pre-formed for the optimum fit in the ear. In addition, they are metal detectable, i.e. the plugs can be found during final control in the food or pharmaceutical industry with the help of a metal detector. Its variable cord is very practical, which is easy to insert depending on the application. With these patented plugs with the characteristic three lamellae no size adjustment is necessary. They guarantee a permanently comfortable fit and optimum protection. Their insulation value is SNR = 20 dB. The plugs are reusable and washable and therefore particularly hygienic. In order to meet the individual requirements of the user, the plugs are compatible with the 3M™ E A Rfit™ Validation System: This allows the individually achieved insulation value of each user to be determined. The 3M™ E A R™ Tracers™ earplugs (TR01020) are supplied with a transparent storage box with belt clip.
This text is machine translated.
Features
SNR = 32 dB
Metal detectable non-ferrous filter in the hearing protection plug as well as blue, metallized and detectable cord
Ear plugs with soft, flexible lamellae, which adapt to the shape of the ear canal and seal it triple against noises