• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR UF01012 Ultrafit Protective ear plugs 20 dB Reusable 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Yellow

SNR

20 dB

Content

1 Pair

Features

incl. cord

Documents & Downloads

Information

Information 2149888 3M EAR UF01012 Ultrafit Protective ear plugs 20 dB Reusable 1 Pair

Description

The hearing protection plugs 3M™ E A R™ Ultrafit™ are made of flexible materials, which are pre-formed for the optimum fit in the ear. With these patented plugs with the characteristic three lamellae no size adjustment is necessary. They guarantee a permanently comfortable fit and optimum protection. The plugs are reusable and washable and therefore particularly hygienic. Their cord is very practical – so that the plugs are not lost. In order to meet the individual requirements of the user, the plugs are compatible with the 3M™ E A Rfit™ Validation System: This allows the individually achieved insulation value of each user to be determined. The 3M™ E A R™ Ultrafit™ earplugs are supplied with a transparent storage box with belt clip.

This text is machine translated.

Features

  • Low insulation value;Pre-Formed, washable ear plugs;Unique, patented design with 3 lamellae;With carrying strap;Easy to insert into the ear canal
  • Prevents over-insulation at moderate volume;can be reused Up to 50 times;Adapts optimally to most ear canals;No loss of the plunger;Less potential for errors during insertion
  • Correct noise protection with low noise exposure;Long life span;Perfect fit and wearing comfort;Reliable protection
  • Permanently comfortable fit and optimum protection effect
  • Adapts optimally to most ear canals.

What kind of Ear Plugs are you looking for?