• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M MPPAP020 Privacy film Apple iPhone 12 mini 1 pc(s) Scratch-proof 7100244703

Product type
Privacy film
Compatible with
iPhone 12 mini
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy film

Compatible with

iPhone 12 mini

Suitable for

iPhone

Compatible with

Apple

Suitable for

13,7 cm (5,4")

Features

Scratch-proof

Privacy screen filter

left/right

Content

1 pc(s)

Factory colour

Black

Width

60 mm

Dim

(W x H) 60 mm x 135 mm

Height

135 mm

Image format

16:9

Design height

135 mm

Features

Scratch-proof

Weight

5.44310844 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024421 3M MPPAP020 Privacy film Apple iPhone 12 mini 1 pc(s) Scratch-proof 7100244703

Description

3M™ Privacy Screens for smartphones provide superior, effective protection against side-viewing outside the 60-degree frontal viewing angle. Gain effective portrait viewing and change the orientation of the device for sharing. Enjoy an unbelievably clear picture and a glossy surface. In addition, the screen is permanently protected against dust and scratches by the film.

This text is machine translated.

Features

  • Maximum screen size: 13.7 cm (5.4"). Aspect ratio: 16:9 Suitable for: Smartphone. Protection function: Scratch-proof Weight 5.44310844 g