• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline Camera Lens Protection Ring Phone camera lens protector Apple iPhone 16, iPhone 16 Plus 1 pc(s) Anti-finger

1/4
Product type
Phone camera lens protector
Compatible with
iPhone 16
iPhone 16 Plus
Suitable for
Handycam
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cellularline Camera Lens Protection Ring Phone camera lens protector

  • Reinforced glass to protect the camera
  • Provides full coverage and maximum protection
  • Immaculate transparency that does not affect the quality of the photos
  • Easy to set up
  • Suitable for the Apple iPhone 16/ 16 Plus

Technical specifications

Product type

Phone camera lens protector

Compatible with

iPhone 16

iPhone 16 Plus

Suitable for

Handycam

Compatible with

Apple

Features

Anti-fingerprint

Scratch-proof

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338093 Cellularline Camera Lens Protection Ring Phone camera lens protector Apple iPhone 16, iPhone 16 Plus 1 pc(s) Anti-finger

Description

CAMERA LENS RING is the minimally designed protective glass that protects the camera while preserving the aesthetics of the device. It fits perfectly over the lenses, offers full coverage and maximum protection against scratches and impacts. Thin and flawless transparency, which does not affect the quality of the photos.


This text is machine translated.

Scope of delivery

  • Cellularline camera lens protection ring

Hints

The terminal shown is not included in the delivery.