• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime II H520P3E Green Over-the-Head Earmuffs

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME II CAPSULE EAR PROTECTION H520P3E GREEN SNR 30 DB

  • Damps noise level by up to 31 dBThe sealing rings are filled with a unique combination of liquid and foamGenerous interior in the capsule reduces heat and moisture accumulationThe soft, wide pads reduce the pressure around the earsCushion and inserts are available as replacement kitsAvailable as styles with headband, neck strap and helmet mount, and as models in green warning colorSuitable for noisy, demanding environments with high exposure to industrial noise such as airports, construction sites or agricultural working areas

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

31 dB

Weight

210 g

Factory colour

Green

EN standard

EN 352-1

EN 352-3:2002

Features

incl. helmet mount

Standards

EN 352-1

Standards

EN 352

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149870 3M Peltor Optime II H520P3E Green Over-the-Head Earmuffs

Description

The 3M™ PELTOR™ Optime™ II earcap protectors are highly effective hearing protection even at extremely low frequencies.They are suitable Ideal for noisy, demanding environments with high exposure to industrial noise such as airports, construction sites or agricultural working areas.The ear caps dampen noise level by up to 31 dB. They have sealing rings filled with a unique combination of liquid and foam. The generous space inside the capsules helps to prevent heat and moisture build-up. The wide soft pads reduce the pressure around the ears, allowing comfortable wear over long periods of time. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. The ear caps are available as designs with head band, neck strap or helmet mounting as well as models in green warning colors.

This text is machine translated.

Features

  • High insulation value
  • Spring steel clamp with 2-point suspension
  • variably adjustable and ergonomically shaped
  • constant contact pressure
  • Width, comfortable sealing cushions
  • Hygiene kits available
  • also available in other colors
  • good protection at high volumes
  • perfect adaptation to the shape of the head
  • Seal seat of the capsule protects against leaks
  • filled with unique combination of liquid and foam
  • Restoration of hygiene & insulation performance without new purchase
  • high security
  • comfortable & pleasant
  • Protection by secure seating of the capsule
  • Poet seat
  • high comfort
  • good heat dissipation
  • hygienic
  • economical
  • hygienic
  • Protection by secure seating of the capsule.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)