• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime II H520P3E1 Green Over-the-Head Earmuffs

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Peltor™ Optime II™ Earmuff

  • High insulation value
  • Spring steel clamp with 2-point suspension
  • Variable adjustable and ergonomically shaped
  • Constant contact pressure
  • Wide, comfortable sealing cushions
  • Good protection at high volumes
  • Perfect adaptation to the shape of the head
  • Sealing seat of the capsule protects against leaks

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

31 dB

Weight

210 g

Factory colour

Green

Features

incl. helmet mount

Standards

EN 352-1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436560 3M Peltor Optime II H520P3E1 Green Over-the-Head Earmuffs

User & Safety Instructions

User & Safety Instructions 2436560 3M Peltor Optime II H520P3E1 Green Over-the-Head Earmuffs

Description

The 3M™ PELTOR™ Optime™ II earmuffs are highly effective hearing protection, which even reduces extremely low frequencies. They are ideal for noisy, demanding environments with high levels of industrial noise such as airports or construction sites where helmets must be worn. A variety of adapters are available to choose from, making hearing protectors compatible with a wide range of helmets. The Earmuffs with helmet attachment in classic green dampen noise level by up to 30 dB. They have sealing rings filled with a unique combination of liquid and foam. The generous space inside the capsules helps to prevent a build-up of heat and moisture. The wide soft cushions reduce the pressure around the ears, so that comfortable wear is possible even over long periods of time. The pads and foam pads are available in the form of hygiene kits, which can be easily replaced if they are damaged or worn. This allows longer product life.

This text is machine translated.

Features

  • Cap ear protection for strong noise pollutions and effective protection with low frequencies
  • Wider, softly padded head clip provides for better distribution of weight
  • Two point-suspensions provides for light pressure and comfortable long-term application
  • Soft, with liquid filled thick case offers additional comfort
  • CE EN 352-1

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)