• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime III H540P3EV Protective ear caps 33 dB 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

3M PELTOR OPTIME III CAPSULE EAR PROTECTION H540P3EV SNR 35 DB

  • SNR-value 35 dB
  • For extreme exposure of noise

Technical specifications

Product type

Protective ear caps

SNR

33 dB

Weight

285 g

Factory colour

Black

Red

EN standard

EN 352-1

EN 352-3:2002

Features

incl. helmet mount

Standards

EN 352-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149873 3M Peltor Optime III H540P3EV Protective ear caps 33 dB 1 pc(s)

Description

The 3M™ Peltor™ Optime™ III earmuffs have been specially developed for high noise loads and combine effective protection with the highest wearing comfort. The model H540P3EV has a plug-in attachment for helmets with 30 mm slot and is suitable for all Peltor™ helmets with the exception of the G2000. The Earmuff has an insulation value of SNR = 35dB and guarantees a high visibility thanks to the Hi Viz design in signal-strong green. The special safety of the Optime™ III is based on the innovative double-shell technology, which minimizes the resonance inside the capsule and brings with it a maximum damping of high frequencies. The advantage: Conversations and warning signals are still easy to understand. An acoustic connection between the inner chamber of the capsule and the space between the shells also achieves an optimum insulation of low frequencies. The soft, wide foam sealing rings ensure a perfect fit. The generous space under the capsules minimizes heat build-up and sweat formation and offers a comfortable wearing feeling. The Two-point suspension made of stainless steel ensures a constant low contact pressure even during continuous use. The headband is adjustable and adapts to any shape of the head. The areas of application of the 3M™ Peltor™ Optime™ III Hi Viz are at high noise pollution everywhere, where high visibility is important, for example at road construction sites and at airports. Suitable hygiene kits ensure hygienic and economical use of the earmuffs.

This text is machine translated.

Features

  • Maximum insulation value;Twin-Cup construction;Spring steel bracket with 2-point suspension;Variable adjustable & ergonomic shape;Constant contact pressure;Width, comfortable sealing cushion;Hygienesets available;also available in other colors
  • Very good protection at high volumes; Double capsule structure for highest insulation power; Perfect adaptation to the head shape; sealing seat of the capsule protects against leakages; Filled with unique combination of liquid and foam; restoration of hygiene & insulation performance without new purchase; Can Be used Universally
  • Very high security;Comfortable & pleasant;protection by secure seat of the capsule;dense seat;Good heat dissipation;Hygienic;Economical;compatibility with other PPE
  • Compatibility with other PPE
  • Protection by secure seat of the capsule.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)