• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X5P5E Protective ear caps 36 dB 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Peltor™ X5 Earmuff X5P5E

  • X5 helmet capsule
  • SNR = 36 dB
  • High insulation value
  • Wide capsule structure
  • Electrical insulation

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

36 dB

Factory colour

Black

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436608 3M Peltor X5P5E Protective ear caps 36 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436608 3M Peltor X5P5E Protective ear caps 36 dB 1 pc(s)

Description

Despite the large capsules, the ear protectors are relatively light and offer an excellent balance and best wearing comfort. Easy click-in/out: Capsules can be easily attached and removed. Electrical insulation: Suitable for a wide range of applications. Powerful mounting arms: Balance, durability and flexibility. Controllable sealing seat: Seat can be checked with the 3M™ E-A-Rfit™ dual-ear validation system. Practical storage: Storage of the hearing protection with single and unclipped capsules possible. Shells made of ABS plastic: Rigid, robust, impact-resistant. Wide, soft foam cushions provide high comfort and effective sealing.

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)