• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SpeedGlas G5-01/03VC 610031 Auto-darkeing welding lens

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ SpeedGlas™ welding filter G5-01/03VC, 610031

Our service for you

Technical specifications

  • Variable color technology (VC)
Product type

Auto-darkeing welding lens

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466384 3M SpeedGlas G5-01/03VC 610031 Auto-darkeing welding lens

Description

G5-01/03VC welding filter for G5-01 and G5-03 welding masks. Variable color technology with three selectable color shades in the dark. Four sensors for arc detection. Set to dark level 14 for welding in the higher ampere range.
Make sure your 3M™ 3M™ G5-01 and G5-03 Series welding masks provide optimum protection with the SpeedGlas™ SpeedGlas™ G5 Series welding filters. 3M offers various automatic dimming and passive welding filters. The 3M™ SpeedGlas™ filters for G5-01 are also suitable for the G5-03 mask and vice versa, so you get the best out of it. Regular testing of the equipment guarantees the highest possible safety and comfort.

Robust, reliable function
Compatible with the G5-01, G5-03 and G5-03 E masks
Bluetooth-enabled. Additional functions, statistics and documentation are available via the 3M Connected Equipment APP.
Choosing the right welding filter settings for each task will help to reduce eye strain and improve weld quality.
Adjustable brightening delay. Optional fixing of the dark stage
Light-dark switching time 0.1 ms. The sensitivity of the arc detection can be adjusted to increase switching reliability

This text is machine translated.

More interesting products

(*All information is plus legal VAT)