• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42688 LEGO® FRIENDS Horse stable and riding school (42688); game set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42688 Horse stable and riding school (42688); game set

  • Creative set for children from 7 years of age with 3 game figures, 2 horses, a puppy and a cat
  • Saddle and ride the horses, jump and take care of the animals
  • 3 LEGO® FRIENDS: Liann, Aliya and Cindyhorse ceiling, obstacles, wheelbarrow, hay crates, Pokes and beds
  • Birthday gift for children aged 7 years and above
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • Discover additional LEGO® sets available separately for the LEGO Friends series
  • The stable from this 735-piece set is 28 cm wide

Technical specifications

Product type

LEGO® FRIENDS

Recommended minimum age

7

LEGO parts

735

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Horse stable and riding school (42688); game set

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524383 42688 LEGO® FRIENDS Horse stable and riding school (42688); game set

Description

LEGO® Friends Horse stable and riding school (42688) offers children from 7 years of age a lot of fun and horse adventures with and without saddle. Liann and Aliya take riding lessons at the riding instructor Cindy and learn how to take care of and take care of horses. Saddle the two horses and jump over the obstacles. Try different tasks: Transport the hay with the wheelbarrow or clean and feed the horses. After an exciting day, you can sleep in the cozy beds above the stable. This game set for many role-playing games contains a lot of accessories. Each time children play with this stable, they can allow horses to gallop to other adventures. The set also includes a horse blanket, obstacles, a wheelbarrow, hay crates, a carrot, a whiteboard, poker, books and beds. The set is a great gift for horse fans and children who love animals and toy horses. The LEGO® Builder APP takes children on an intuitive construction adventure. 3D installation instructions allow children to save sets and enlarge and rotate a 3D model. The APP also shows how far they are with their model. The set consists of 735 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)