• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42697 LEGO® FRIENDS Portable doll's house with 8 rooms and 2 characters

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42697 Portable doll's house with 8 rooms and 2 characters

  • Suggested Sex: Young/Girl
  • Recommended age in years (at least): 6 year(s) Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: This 355-piece folding puppet house set is closed over 23 cm high, 30 cm wide and 13 cm deep; the individual rooms are over 14 cm wide
Product type

LEGO® FRIENDS

Recommended minimum age

6

LEGO parts

355

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Portable doll's house with 8 rooms and 2 characters

Factory colour

Multicolour

Material

Plastic

Weight

1.03 kg

UKCA

not relevant

Number of pieces

355 Stück(e)

Sound effects

no

Package volume

10.938 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.03 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765442 42697 LEGO® FRIENDS Portable doll's house with 8 rooms and 2 characters

Description

Open a world of fantasy with the LEGO® Friends Creative Doll House Case (42697) – a kit for girls and boys aged 6 and over. The 8 rooms of the house are adaptable and can be individually decorated with the fun doll house furniture and accessories. And when it's time to break open, the entire set can be folded together in a suitcase so that it can be easily transported. The moving room backdrop and the 2 game characters provide hours of creative gaming fun and enable children to practice their imagination and social skills. The portable doll house contains two bedrooms, a bathroom, a kitchen, a living room and an entrance area, a garden and a pool area. This toy stimulates the imagination and is a great gift for creative children. Girls and boys can build APP intuitively with the LEGO Builder, enlarge and rotate their models in 3D and save and follow their progress - all directly in the APP.

PORTABLE DOLL HOUSE: With the LEGO® Friends Creative Doll House Case kit (42697) you can build a doll house at home, fold it up and take it with you wherever you go
PLAY ANYWHERE: Children can create 8 rooms and individually designed, including bedroom, kitchen, living room, bathroom, Hallway, garden and pool. The entire house can be stored in a suitcase that can be transported easily
2 CHARACTERS FOR YOUR OWN STORIES: Drive your children's imagination and social skills while playing with the characters of Liann and Nova, explore the house, play role-playing games and decorate the rooms
AT HOME: Redesign the decoration of the doll's house with accessories such as furniture, plants, umbrella, video game controllers and much more
Gift idea for children: This playground set is a great gift for girls and boys aged 6 and over
FIND MORE FRIENDS: Discover more imaginative game ideas with other sets (sold separately) and the online series LEGO® Friends: The next chapter in which children get to know the characters from Heartlake City
HELPFUL HELPERS: Follow the digital building instructions in the LEGO® Builder APP, which allows children to develop new skills while saving their sets, increasing and rotating 3D models and tracking their progress

This text is machine translated.

Features

  • PORTABLE DOLL's HOUSE: With the LEGO Friends Creative Doll house case, children build a playhouse, fold it together and take it with them everywhere
  • LEGO DOLLS TO PLAY EVERYWHERE: Children design 8 rooms such as bedroom, kitchen, living room, bathroom, hallway, Garden and pool and store everything in the portable bag
  • 2 LEGO FIGURES FOR OWN STORIES: Children promote fantasy and social skills with Liann and Nova, explore the house, play role-playing games and decorate the rooms
  • DIY SET SET UP AS you do AT HOME: Children are constantly redesigning the doll house with LEGO furniture, plants, umbrella and controller and creating their own game scenes
  • FIND MORE FRIENDS: Discover more imaginative game ideas with sets (sold separately) and the online series LEGO Friends: The next chapter with the characters from Heartlake City
  • USEFUL HELPERS: With the LEGO Builder APP, children follow digital construction instructions, save sets, zoom and rotate 3D models and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)