LEGO® FRIENDS 42699 Beach house with seals (42699); kit
Kit with beach house and 2 seals for children from 7 years and above
The cozy beach house has a kitchen, a bathroom and a sleeping area
3 LEGO® FRIENDS Play figures: Leo, Liann and Paisley with kayak, hammock, surfboard and sand in which treasures are buried
Birthday gift for children aged 7 years and above
The LEGO® Builder APP offers an even more fascinating creative experience
Discover additional LEGO® sets available separately for the LEGO Friends series
The beach house from this 400-piece set is 28 cm wide
Technical specifications
Product type
LEGO® FRIENDS
Recommended minimum age
7
LEGO parts
400
Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
Type
Beach house with seals (42699); kit
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524388 42699 LEGO® FRIENDS Beach house with seals (42699); kit
Description
With this play set, children starting from 7 years can present many exciting holiday stories. The LEGO® FRIENDS beach house with seals (42699) is a construction set with a cozy beach house and many details. Plenty of accessories like the smoothie blender in the kitchen, a sleeping area with 3 beds and a charming veranda with seats let children play fantastically. Outside, the fun continues on the sand area, on which the seals like to rest. Even the treasures are buried there! The detailed set, 3 game figures and 2 seals offer gaming fun without end. Cool accessories: A surfboard, a kayak, a hammock, a life jacket, radios, binoculars, sun protection, camera and snacks. The set is a great birthday present for children who like to play with their toys in an imaginative way. The LEGO® Builder APP takes children on an intuitive construction adventure. 3D installation instructions allow children to save sets and enlarge and rotate a 3D model. The APP also shows how far they are with their model. The set consists of 400 parts.
With this play set, children starting from 7 years can present many exciting holiday stories. The LEGO® FRIENDS beach house with seals (42699) is a construction set with a cozy beach house and many details. Plenty of accessories like the smoothie blender in the kitchen, a sleeping area with 3 beds and a charming veranda with seats let children play fantastically. Outside, the fun continues on the sand area, on which the seals like to rest. Even the treasures are buried there! The detailed set, 3 game figures and 2 seals offer gaming fun without end. Cool accessories: A surfboard, a kayak, a hammock, a life jacket, radios, binoculars, sun protection, camera and snacks. The set is a great birthday present for children who like to play with their toys in an imaginative way. The LEGO® Builder APP takes children on an intuitive construction adventure. 3D installation instructions allow children to save sets and enlarge and rotate a 3D model. The APP also shows how far they are with their model. The set consists of 400 parts.