• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools TK 300 Insert Blade Knife 600.300A Folding knife + sheath Red, Black

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Effective folding knife with replaceable trapezoidal blades

  • Sharp, replaceable trapezoidal blade with satin finish Ideal for cutting carpets and opening packagesThumb support to guide the knife securelyHandy polymer handle with ergonomic finger grooves and integrated hook eyeletButton lock locks the blade in the open positionTape cutter as a helperQuick blade change without the use of toolsEasy to store in your trouser pocket thanks to its compact sizeEasy storage with belt clip5 spare blades included

Technical specifications

Product type

Folding knife

Factory colour

Red

Black

Length

171 mm

Length (closed)

110 mm

Length (open)

171 mm

Width

25 mm

Height

34 mm

Features

+ sheath

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533942 4K5 Tools TK 300 Insert Blade Knife 600.300A Folding knife + sheath Red, Black

Description

This effective folding knife offers a sharp, replaceable trapezoidal blade and is ideal for cutting carpets and opening packages. The non-slip thumb support allows the knife to be guided safely during cutting. The handy polymer grip with ergonomic finger recess enables comfortable working. A button lock holds the blade in the open position. Two important equipment features are located in the rear third of the handle, namely the integrated hook eyelet and a belt cutter as an indispensable aid in case of an emergency. Five spare blades are included for quick, tool-free blade replacement. The knife can be easily stored with a belt clip. Due to the small size, it can also be placed in the trouser pocket.

This text is machine translated.

Scope of delivery

  • TK 3005 spare bladesHolster

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)