• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 600.300.2 Ten sharp spare blades with hook shape 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Ten sharp spare blades with hook shape

  • 10 sharp hook blades made of high-quality SK 5 steel with satin finishSuitable for the 4K5 TK 300 Insert Blade Knife and most universal knives Ideal for packaging and cardboard workHook shape provides good protection against cuts for the userHigh protection against cuts in the packaged goodsQuick blade change without the use of tools

Technical specifications

Product type

Cutter spare blade

Material

Steel

No. of blades

10

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533941 4K5 Tools 600.300.2 Ten sharp spare blades with hook shape 10 pc(s)

Description

These ten sharp hook blades are suitable for the 4K5 TK 300 Insert Blade Knife and most universal knives. They are made of high-quality SK 5 steel with satin finish and are ideal for packaging and cardboard work. The shape of the hook provides good protection against cuts in the packaged goods and from cuts. No tools are required to change the blade.

This text is machine translated.

Scope of delivery

  • 10 spare bladesBox

More interesting products

(*All information is plus legal VAT)