• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76255 LEGO® MARVEL SUPER HEROES The new ship of the Guardians

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

10 years

LEGO parts

1108

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The new ship of the Guardians

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632203 76255 LEGO® MARVEL SUPER HEROES The new ship of the Guardians

Description

The LEGO Marvel Guardian's new construction toy ship to Guardians of the Galaxy Volume 3 is here and ready to take your children's game time to the next level! This feature-rich game set contains a spaceship toy, 5 minifigures - Mantis, Drax, Star Lord, Nebula and Adam Warlock - as well as a multitude of accessories and weapons. Children can experience intergalactic adventures with their most popular superheroes and explore distant galaxies in this eye-catching space toy, which features a flip-up cockpit for 3 minifigures and a secret compartment for another figure. And the best thing is: When the game time is over, the spaceship model with its stand can be proudly presented. Let your child travel to space with this exciting construction toy, because it's a great birthday or Christmas gift! Children from the age of 10 will not only be enthusiastic about the adventures in space with the superhero figures, but also about the ease of building this set - thanks to the LEGO Builder APP, with which you can see your model in 3D, when you assemble it at home. With hours of fun, if you assemble each part exactly according to instructions - including space for 4 minifigures, a weapons storage and 2 mini spaceships - this Guardian of the Galaxy set guarantees a smile on the faces. Join the Guardians of the Galaxy and experience galactic fun with this film-inspired LEGO Marvel superhero kit!This toy spaceship is approx. 31 cm high, 21 cm long and 26 cm wide.Contains 1108 parts

This text is machine translated.

Features

  • Children over 10 years can fly with the crew of Guardians of the Galaxy volume 3 with this LEGO Marvel superhero set, which contains a bauble spaceship and 5 minifiguresThe buildable spaceship features a foldable cockpit for 3 minifigures, a secret compartment for another minifigure, a gun store and 2 small attachable spaceship toysContains the minifigures from Marvel Studios' Guardians of the Galaxy Volume 3: Mantis, Drax, Star-Lord, Nebula and Adam Warlock, as well as cool accessories and weaponsThis space toy can be easily taken in the hand and sailed through space. When the day is over, it can be displayed on its stand in any children's room.The Guardians of the Galaxy construction toy is a great gift for Marvel superheroes from 10 years of age and fans of the Marvel Cinematic Universe and spacecraft

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)