• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76337 LEGO® MARVEL SUPER HEROES Miles Morales Mech vs. Spider-Man 2099 (76337)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 76337 Miles Morales Mech vs. Spider-Man 2099 (76337)

  • Moving Miles Morales Mech for fans who love Spider-Man and superhero construction toys
  • Includes 2 LEGO® ǀ Marvel minifigures: Miles Morales and Spider-Man 2099
  • The Mech is completely movable, in order to offer dynamic action fun
  • The Mech is equipped with a 3-way shooter, as well as net shooters and razor-web blazers
  • Gift idea for boys, girls and Spider-Man fans aged 6 and over
  • Other separately available super-hero-Mechs offer more action-fun
  • Bring legendary action scenes from the Marvel films to life with the LEGO® ǀ Marvel kits
  • The mech from this 135-piece construction and game set is 11 cm large

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

6

LEGO parts

135

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Miles Morales Mech vs. Spider-Man 2099 (76337)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524423 76337 LEGO® MARVEL SUPER HEROES Miles Morales Mech vs. Spider-Man 2099 (76337)

Description

Miles Morales Mech vs. Spider-Man 2099 (76337) lets you recreate the gigantic action fun from the Marvel movies. The superhero toy is a great gift for boys and girls aged 6 and over. The large full moving Mech and the two minifigures Spider-Man and Miles Morales from this construction and play set invite children to participate in countless role-playing games. This LEGO® ǀ Marvel fan article allows children to recreate the dynamic action fun of Spider-Man: Across the Spider-Verse from Marvel Studios with the extremely moving Mech. At the arms of the Mech are a removable 3-way shooter, a net-shooter and shaver-web-blaster, which guarantee a lot of action-fun. The minifigure Spider-Man 2099 wrestling with a laser beam in the hand. This set is a great birthday present for young superheroes, fans of Marvel movies and collectors of Spider-Man fan articles. And the LEGO Builder APP with easy-to-read digital construction instructions allows children to build their own children, enlarge and rotate 3D model views and track construction progress. The assembly set consists of 135 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)