
Highlights & Details
LEGO® MARVEL SUPER HEROES 76348 Legendary showdown: Avengers: Doomsday; toy kit; collectable for building, playing and exhibiting; 6 minifigures
- Experience epic superhero power fairs from Avengers: Doomsday from Marvel Studios
- Minifigures from Doctor Doom, Magneto, Thor, Nightcrawler, Mystique and Mister Fantastic
- A mobile Sentinel and a team of superheroes that can be set up in poses
- Show the robot with an additional arm and head in its various mutations
- An Avengers gift for children aged 9 and over
- The LEGO® Builder APP offers an even more fascinating creative experience
- LEGO® ǀ Marvel sets represent legendary characters and scenes from Marvel films
- The Sentinel from this 846-piece construction and play set is 33 cm tall
Technical specifications
- DIMENSIONS: The Sentinel from this 846-part building toys is over 33 cm high and can also be set up on the base for action scenes for a still more impressive presentation
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 9 year(s)
- Recommended age in years (max.): 99 year(s)
- Product type
LEGO® MARVEL SUPER HEROES
- Recommended minimum age
9
- LEGO parts
846
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Legendary showdown: Avengers: Doomsday; toy kit; collectable for building, playing and exhibiting; 6 minifigures
- Factory colour
Multicolour
- Material
Plastic
- Weight
977 g
- UKCA
not relevant
- Number of pieces
846 Stück(e)
- Sound effects
no
- Package volume
7.056 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package tare weight
0 g
- Package weight
977 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3790300 76348 LEGO® MARVEL SUPER HEROES Legendary showdown: Avengers: Doomsday; toy kit; collectable for building, playing and e
Description
This text is machine translated.
Features
- SUPER HEROES kit: Unleash ACTION on a grand scale with the legendary showdown: Avengers: Doomsday (76348) with a large sentinel character from LEGO® ǀ Marvel for assembly, playing and exhibiting
- 6 MINIFIGURES: Make a plunge with Doctor Doom, Magneto, Thor, Nightcrawler, Mystique and Mister Fantastic in the super-hero ACTION
- ROLE PLAY: Get the Avengers showdown: Doomsday from Marvel Studios - with the fully moving Sentinel and a team of superheroes, which can be positioned in the air using transparent bars
- ACCESSORIES: The Sentinel can be extended with an additional arm. The head can be replaced by a modified version to show the robot in its various mutations
- MARVEL GIFT FOR CHILDREN: With this gift idea for boys and girls aged 9 and over – whether for birthday, Christmas or as a surprise – children can enjoy endless fun in the games and exhibitions
- FASCINATING CREATIVE EXPERIENCE: The 3D installation instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
- LEGO® ǀ MARVEL SETS IN ABUNDANCE: Legendary characters and action scenes from the Marvel films put children in an imaginative adventure world
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























