• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76354 LEGO® MARVEL SUPER HEROES S.H.I.E.L.D.-HeliCarrier; Collection kit for adult fans

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 76354 S.H.I.E.L.D.-HeliCarrier; Collection kit for adult fans

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 18 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The helicarrier from this 3,057-piece kit is 30 cm high, 68 cm long and 44 cm wide
Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

18

LEGO parts

3057

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

S.H.I.E.L.D.-HeliCarrier; Collection kit for adult fans

Factory colour

Multicolour

Material

Plastic

Weight

4.54 kg

UKCA

yes

Number of pieces

3057 Stück(e)

Sound effects

no

Package volume

32.937 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

4.54 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765472 76354 LEGO® MARVEL SUPER HEROES S.H.I.E.L.D.-HeliCarrier; Collection kit for adult fans

Description

Bring the Marvel Universum to life with the S.H.I.E.L.D.-HeliCarrier (76354) from this kit for grown-up fans. This LEGO® ǀ Marvel Avengers collection kit shows film scenes and 6 minifigures – Winter Soldier, Captain America, Phil Coulson, Maria Hill, Hawkeye and Nick Fury – true to detail. That's why this fan article is a fantastic gift for adult fans of the superheroes.
The 3,057-piece model shows the S.H.I.E.L.D.-helicarrier from the film The Avengers of the Marvel Studios in all its splendor. The model has, among other things, take-off and runways, engines, a tower, airplanes and interior rooms. A runway can be removed to gain access to the interior. And a Quinjet can be presented with a landing approach rod. Inside, easily represented characters play on various scenes from the Avengers films. The LEGO Builder APP provides additional interactions. APP comes with plenty of hands-on instructions, enlarge and rotate a 3D model, and see how far you've got with your model.

MARVEL kit TO COLLECT: The LEGO® ǀ Marvel S.H.I.E.L.D.-HeliCarrier (76354) is an adult kit that lets you recreate the legendary plane from The Avengers (2012) from the Marvel Studios in its full splendor
6 MINIFIGURES: In addition to the highly detailed helicarrier, the mini-figures Winter Soldier, Captain America, Phil Coulson, Maria Hill, Hawkeye and Nick Fury also offer a lot of Avengers action fun
ENTHRALLING BAUERLEBNIS: The model made of 3,057 parts offers you an equally diverse and creative construction project. You can build take-off and runways, engines, a tower, airplanes and the interior
DYNAMIC MARVEL ROOM DECORATION: Remove a runway to gain access to the detailed interior. Remove the cover to see the flames from the engine. You can use a bar to display a Quinjet in the loading approach
GIFT FOR ADULTS MARVEL FANS: This sophisticated kit is a great birthday or surprise gift for adults who love Super Heroes and LEGO® models
3D BUILDING INSTRUCTIONS: Get a completely new build experience with the 3D assembly instructions in the LEGO® Builder APP. APP lets you save sets, zoom in and rotate a 3D model, and see how far you've been
Building kits FOR ADULTS: The LEGO® sets for adults are designed to offer construction fans from 18 years of age and over demanding and captivating construction projects

This text is machine translated.

Features

  • MARVEL kit FOR COLLECTING: The LEGO ǀ Marvel S.H.I.E.L.D.-HeliCarrier is a set for adults, which lets you imitate the legendary aircraft from The Avengers (2012) by the Marvel studios in its full splendor
  • 6 MINIFIGURES: In addition to the highly detailed helicarrier, even the minifigures Winter Soldier, Captain America, Phil Coulson, Maria Hill, Hawkeye and Nick Fury offer a lot of Avengers action fun
  • EXPRESSING BAUERLEBNIS: The modeling made of 3,057 parts offers you a multifaceted construction project, with which you can build runways, traction units, towers, airplanes and the interior
  • DYNAMIC MARVEL DEKO: Remove a runway for access to the interior, remove the cover to see the engines, and use a rod to represent a Quinjet in the approach
  • GIFT FOR ADULTS MARVEL FANS: This sophisticated set is a great birthday or surprise gift for adults who love and love to build superheroes and LEGO models
  • 3D BUILDING INSTRUCTIONS: Get an innovative construction experience with the LEGO Builder APP, save sets, rotate the 3D model and keep your progress in view

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)