
Highlights & Details
LEGO® MARVEL SUPER HEROES 76352 Avengers: Doomsday New Avengers Tower; kit with Doctor Doom, Yelena, Red Guardian, Bucky Barnes, Human Torch and Sentry
- Avengers: Doomsday New Avengers Tower offers action fun on 4 floors
- Includes the minifigures: Doctor Doom, Yelena, Red Guardian, Bucky Barnes, Human Torch and Sentry
- Position the minifigures using the clear bars around the tower
- Discover, among others, the limo bar, the launch ramp, the cell, the control room and the reception
- This high tower is a great gift idea for children aged 12 and over
- Building APP with the LEGO® Builder. Download the APP
- LEGO® ǀ Marvel sets represent legendary figures and scenes from the films
- The New Avengers Tower from this 954-part set is 34 cm high
Technical specifications
- DIMENSIONS: The tower in this 954-piece kit is 34 cm high, 17 cm wide and 8 cm deep
- Suggested Sex: Young/Girl
- Recommended age in years of age (at least): 12 year(s)
- Recommended age in years (max.): 99 year(s)
- Product type
LEGO® MARVEL SUPER HEROES
- Recommended minimum age
12
- LEGO parts
954
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Avengers: Doomsday New Avengers Tower; kit with Doctor Doom, Yelena, Red Guardian, Bucky Barnes, Human Torch and Sentry
- Factory colour
Multicolour
- Material
Plastic
- Weight
1.28 kg
- UKCA
not relevant
- Number of pieces
954 Stück(e)
- Sound effects
no
- Package volume
9.408 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package tare weight
0 g
- Package weight
1.28 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3790301 76352 LEGO® MARVEL SUPER HEROES Avengers: Doomsday New Avengers Tower; kit with Doctor Doom, Yelena, Red Guardian, Bucky
Description
This text is machine translated.
Features
- MARVEL-Bausset: Avengers: Doomsday New Avengers Tower (76352) is a LEGO® model for building, playing and exhibiting. Experience action fun on all 4 levels
- 6 MINIFIGURES: Doctor Doom wears a hood, a cape and a Power blaster, Yelena swings 2 strokes, Red Guardian wears helmet and shield, Bucky Barnes has a blaster, Human Torch is in flames and Sentry has a cape
- PLAY AND EXHIBIT: The new headquarters of Avengers are reproduced in detail. The accessories invite you to play as well. Transparent bars are used to create a dynamic superhero scene that can serve as room decoration
- 4 FLOORS TO EXPLORE: Fans can explore the limo bar, launch ramp, prison cell, function room, control room and reception. And even in front of the detailed tower there are some surprises to discover
- AVENGERS GIFT IDEA: This high tower is a great birthday, Christmas or surprise gift for children aged 12 and over. Marvel fans can play exciting adventures with the set and exhibit the model
- BUILD TOGETHER MODE: The LEGO® Builder APP provides a great community experience. The APP lets others take part in the fun and build part of the set with the help of your own smart devices
- LEGO® ǀ MARVEL COLLECTOR'S PIECES IN ABUNDANCE: Legendary characters and action scenes from the films put children in an adventure world as imaginative as it is creative
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























