• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76323 LEGO® MARVEL SUPER HEROES Avengers: Final Game Last Showdown

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

10 years

LEGO parts

621

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Avengers: Final Game Last Showdown

Factory colour

Multicolour

Weight

0.9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344211 76323 LEGO® MARVEL SUPER HEROES Avengers: Final Game Last Showdown

Description

LEGO Marvel Avengers: Endgame Last showdown (76323) brings the epic battle from the Marvel Blockbuster directly to the children's room. With 10 legendary minifigures, authentic details and exciting functions, fans can create the ultimate battle between the Avengers and Thanos or their own superhero adventure.

The set contains an impressive selection of LEGO Avenger figures: Captain America, Black Panther, Iron Man, Scarlet Witch, Ant-Man, Iron Spider, Doctor Strange, Falcon, Chitauri as well as the figure of Thanos. The accompanying Ant-Man Mech provides for additional action fun. Heroes plunge through magical portals and deliver an epic duel with Thanos. Captain America has Thors Hammer and his sign ready - a particularly impressive sight, whether playing or as a collector's piece.

A great superhero gift for boys and girls aged 10 and over who love Marvel and want to recreate iconic movie scenes. The LEGO Builder APP provides digital functions such as rotating 3D model views and construction progress tracking for an enchanting construction experience. With LEGO Marvel Avengers: Final Game Last showdown, children experience action-packed construction fun and immerse themselves in the Marvel Universum.

This text is machine translated.

Features

  • Create the showdown ausAvengers: End game to life: This LEGO Marvel Avengers set for building, playing and exhibiting is a detailed model for boys and girls starting from 10 years
  • LEGO Avenger figures: The minifigures Captain America, Black Panther, Iron Man, Scarlet Witch, Ant-Man, Iron Spider, Doctor Strange, Falcon and Chitauri as well as the figure Thanos and an Ant-Man Mech invite you to play
  • Superhero-building toys: The heroes rush through magical portals to deliver an exciting showdown with Thanos; children can recreate a legendary film scene and present their own adventures with the superheroes
  • Captain America minifigure: This figure comes with Thors Hammer and his shield to beat powerful battles; it looks particularly impressive on display
  • Super Heroes Gift for Children: This LEGO construction toy is a great gift for boys and girls who love the adventures of Iron Man, Black Panther and Thanos from Avengers: Final game from the Marvel Studios
  • 3D instructions: The LEGO Builder APP is a great construction experience for children; digital functions allow you to enlarge and rotate 3D model views, save sets and track progress
  • Building toys for young superheroes: The wide range of LEGO Marvel kits allows children to create a constantly changing Universum for building and playing, in which they can present many superhero adventures

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)