• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6588690 LEGO® MARVEL SUPER HEROES Big showdown: Spider-Man vs. Hulk; construction toy with 6 characters

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 6588690 Big showdown: Spider-Man vs. Hulk; construction toy with 6 characters

  • SUPER-HERO TOY: Big showdown: Spider-Man vs. Hulk lets you play action-packed scenes from Spider-Man: Brand New Day with legendary superheroes
  • 6 LEGO FIGURES: The minifigures Spider Man, Tarantula, Scorpion, Boomerang and the hotdog vendor can "float" around the building with the help of transparent rods, additionally a large Hulk figure can be built
  • DYNAMIC GAMING EXPERIENCE WITH MODELING: Press the lever on the rear side to separate the front wall and lay the Hulk open and then the facade can be re-assembled
  • MARVEL FAN ITEMS WITH ACCESSORIES: Furniture, construction tools, a reception area, a park and the Hotdog vendor's foldable car offer many details for discovering
  • GIFT FOR SPIDER MAN FANS: This Marvel toy is a beloved birthday gift, Christmas or as a surprise for superhero fans aged 8 and over
  • MODULAR CITY BACKDROP: Combine this set with other separately available models from the LEGO "Build with Modules" collection, for example with 76324, and create your own city setting
  • BUILD TOGETHER: The LEGO Builder APP enables a common building experience where everyone can build on different parts of the game set with their own smartphone

Technical specifications

  • DIMENSIONS: The office building from this 534-piece kit is 36 cm high, 24 cm wide and 13 cm deep
Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

8

LEGO parts

534

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Big showdown: Spider-Man vs. Hulk; construction toy with 6 characters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765471 6588690 LEGO® MARVEL SUPER HEROES Big showdown: Spider-Man vs. Hulk; construction toy with 6 characters

Description

Big showdown: Spider-Man vs. Hulk (76350) is a construction toy with which children aged 8 and over can play the action scenes from Spider-Man: Brand New Day. LEGO® ǀ Marvel minifigures like Spider-Man, Tarantula, Scorpion, Boomerang and a hotdog seller as well as the Hulk invite you to countless exciting adventures. Transparent positioning rods can be attached to the walls of the office building to display action scenes in the air. If you press a lever on the back, the front will be pushed apart to reveal the Hulk. For further adventures, children build the wall again. Spider-Man's net, furniture, construction tools, a reception area, a park and the Hotdog vendor's car (where sausages and bread are hidden) are just some of the smaller models for imaginative role-playing games. The function "Build together" in the LEGO Builder APP lets other children participate in the creative fun.

SUPER HERO-building kit: Big showdown: Spider-Man vs. Hulk (76350) lets you follow the action scenes from Spider-Man: Brand New Day with legendary superheroes

6 MOVIE characters: The minifigures Spider-Man, Tarantula, Scorpion, Boomerang and the hotdog vendor can "float" around the building using transparent positioning rods. You can also build a big figure – the Hulk

DYNAMIC PLAY LENS: Press the lever on the back to pry open the front wall and reveal the mighty Hulk. Then simply reassemble the facade to experience new imaginative adventures

AUTHENTIC ACCESSORIES: Furniture, construction tools, a reception area, a park and the wagon of the hotdog seller, which can be opened up to get to the sausages and the bread

GIFT FOR YOUNG SPIDER-MAN FANS: This Marvel toy is a great birthday, Christmas or surprise gift for superhero fans aged 8 and over

CITY SCENERY FROM MODULES: Create your own city setting by combining big showdown: Spider-Man vs. Hulk with other separately available sets from the LEGO® collection Building with modules (for example: 76324)

BUILD TOGETHER: The LEGO® Builder APP offers a great community experience where everyone can build part of the set with their own smartphones

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)