• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76319 LEGO® MARVEL SUPER HEROES Captain America vs. Thanos

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 76319 Captain America vs. Thanos

  • This super-hero kit with space ships is especially designed for children starting from 4 years
  • 2 LEGO® ǀ Marvel minifigures: Thanos and Captain America with his shield
  • The Infinity glove spaceship has a rocket launcher, and the Quinjet has 2 shooters
  • Children help Captain America to prevent Thanos from casting the cosmic stone
  • Super hero gift for Marvel fans and children aged 4 and over
  • The intuitive LEGO® Builder APP allows children to zoom in and rotate 3D views of the models
  • LEGO® sets for children 4 years and older let preschool children play with particular imagination
  • The Quinjet from this 107-piece kit is 13 cm long

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

4 years

LEGO parts

107

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Captain America vs. Thanos

Weight

310 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400506 76319 LEGO® MARVEL SUPER HEROES Captain America vs. Thanos

Description

Captain America vs. Thanos (76319) is a superhero construction toy for children aged 4 and over. The high-quality construction and play kit for boys and girls includes 2 spaceships and 2 LEGO® ǀ Marvel minifigures that make the toy a great gift for any occasion.
The construction and game set includes 2 minifigures: Thanos in his spaceship, which looks like the infinity glove and has movable "fingers" and a rocket launcher, and Captain America in his Quinjet with 2 shooters, foldable cockpit and hidden stowage compartment for his shield. In a separate model there is a cosmic stone for imaginative role-playing games. Captain America wants to prevent Thanos from casting the precious gem. Each bag in the box contains a starter element and the appropriate stones to quickly build a model and a character so that the gaming fun can start immediately. An intuitive manual in a colorful handle is attached. The set consists of 107 parts.
LEGO® sets for children 4 years and older not only offer great building fun, but also allow parents to experience important development steps of their children.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)