• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76338 LEGO® MARVEL SUPER HEROES Mech-Duel: Spider-Man vs. Doc Ock (76338)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® MARVEL SUPER HEROES 76338 Mech-Duel: Spider-Man vs. Doc Ock (76338)

  • 2 movable Mechs and 3 LEGO® ǀ Marvel mini-figures for 1 gigantic duels
  • Includes the LEGO® ǀ Marvel minifigures Spider-Man, Ghost Spider and Doc Ock
  • The Spider-Man Mech and the Doc Ock Mech are fully movable, in order to offer dynamic action fun
  • Spider-Man Mech has shooter with push button, and Doc Ock's Mech has moving tentacles
  • Gift idea for boys, girls and Spider-Man fans aged 6 and over
  • Other separately available super-hero-Mechs offer more action-fun
  • Bring legendary action scenes from the Marvel films to life with the LEGO® ǀ Marvel kits
  • The Spider-Man Mech from this 315-piece kit is 13 cm in size

Technical specifications

Product type

LEGO® MARVEL SUPER HEROES

Recommended minimum age

6

LEGO parts

315

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mech-Duel: Spider-Man vs. Doc Ock (76338)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524424 76338 LEGO® MARVEL SUPER HEROES Mech-Duel: Spider-Man vs. Doc Ock (76338)

Description

Mech Duel: Spider-Man vs. Doc Ock (76338) is a construction toy for boys and girls aged 6 and over. The figures invite you for gigantic super-hero action fun Kids can bring the two Mechs into many cool action poses and send them into imaginative adventures with the LEGO® ǀ Marvel mini-characters Spider-Man, Ghost Spider and Doc Ock. Both Mechs have many joints for especially dynamic movements. One minifigure fits into each of your pilot cockpits. The Spider-Man Mech is based on Iron Spider and has 2 mobile shooters, which are fired with a button. The Doc Ock Mech has 4 fully moving tentacles. 2 ropes can be attached to the mechanics and the mini figures And Ghost Spider has snakes that can be attached to the body of the Doc Ock Mech. This LEGO ǀ Marvel Spider-Man fan is a great gift. And the digital building instructions in the LEGO Builder APP allow children to build confident, enlarge and rotate 3D model views and track their construction progress. The assembly set consists of 315 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)